TI ADC78H90CIMTX/NOPB
| Manufacturer | |
| Mfr. Part # | ADC78H90CIMTX/NOPB |
| LCSC Part # | C2651349 |
| Package | TSSOP-16 |
| Customer # | |
| Key Attributes | 8-Channel, 500 kSPS, 12-Bit A/D Converter |
| Description | SPI 2.7V~5.25V TSSOP-16 Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,007
2,007
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.4493 | $ 5.45 |
10+ | $ 4.7456 | $ 47.46 |
30+ | $ 4.3281 | $ 129.84 |
100+ | $ 3.9043 | $ 390.43 |
500+ | $ 3.7092 | $ 1854.60 |
1,000+ | $ 3.6212 | $ 3621.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$