DIODES AZV5002DS-7
| Manufacturer | |
| MPN | AZV5002DS-7 |
| LCSC Part # | C2651253 |
| Packaging | U-QFN1418-10 |
| Customer # | |
| Key Attributes | U-QFN1418-10 Audio Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | DIODES | |
| Packaging | U-QFN1418-10 | |
| Resolution (Bits) | - | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Interface | - | |
| Voltage - Supply | 1.6V~5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AZV5002 is a low power and cost effective headset detection IC with a comparator with internal hysteresis, OR gate, and N-channel MOSFET integrated designed to detect the assertion of a headset with a microphone. Pullu−p resistors for the detection pins are internalized, a built in resistor divider provides the reference voltage for detecting the left audio channel. The logic low output of the OR gate indicates the headset has been connected properly. The AZV5002 is available in miniaturized package, U-QFN1418-10 which helps reduce the space needed on PCB boards.
Features
AI Translation
- Low Supply Current: 5μA (Typical) @ VDD = 1.8V
- Supply Voltage Range: 1.6~5.5V
- Comparator, OR Gate, N-Channel MOSFET Integrated
- Open Drain Output for MIC Pin
- U-QFN1418-10: Available in “Green” Molding Compound (No Br. Sb.)
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- Mobile Phones
- Tablet
- Battery Powered Devices
- Alarm and Security Systems
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2352 | $ 0.24 |
| 200+ | $ 0.091 | $ 18.20 |
| 500+ | $ 0.0878 | $ 43.90 |
| 1,000+ | $ 0.0863 | $ 86.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

