AKM AK4468VN
| Manufacturer | |
| MPN | AK4468VN |
| LCSC Part # | C2651251 |
| Packaging | QFN-48-EP(7x7) |
| Customer # | |
| Description | 3V~5.5V QFN-48-EP(7x7) Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | AKM | |
| Packaging | QFN-48-EP(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 8.6191 | $ 8.62 |
200+ | $ 3.336 | $ 667.20 |
500+ | $ 3.2187 | $ 1609.35 |
1,000+ | $ 3.1601 | $ 3160.10 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$