TI CD4046BNSR
| Manufacturer | |
| MPN | CD4046BNSR |
| LCSC Part # | C2651237 |
| Packaging | SO-16-208mil |
| Customer # | |
| Key Attributes | CMOS Micropower Phase-Locked Loop |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | TI | |
| Packaging | SO-16-208mil | |
| Operating Temperature | -55℃~+125℃ | |
| Clock/Oscillator | External | |
| Voltage - Supply | 3V~18V | |
| Output Frequency(Max) | 2.4MHz | |
| Period Jitter, Peak-to-Peak | -;- | |
| Phase Offset | - | |
| Features | On-chip VCO/DCO;Built-in phase-locked loop | |
| Output Level | CMOS | |
| Phase Jitter | - | |
| Number of Outputs | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CD4046B CM0S Micropower Phase-Locked Loop (PLL) consists of a low. power, linear voltage-controlled oscillator (VCO) and two different phase comparators having a common signal-input amplifier and a common comparator input. A 5.2-V zener diode is provided for supply regulation if necessary.
Features
AI Translation
- Very low power consumption: 70 μW (typ.) at vco t₀ = 10 kHz, VDD = 5V
- Operating frequency range up to 1.4 MHz (typ.) at VDD = 10V, R1 = 5 kΩ
- Low frequency drift: 0.04%/°C (typ.) at VDD = 10V
- Choice of two phase comparators: Exclusive-OR network (I), Edge-controlled memory network with phase-pulse output for lock indication (II)
- High VCO linearity: < 1% (typ.) at VDD = 10V
- VCO inhibit control for ON-OFF keying and ultra-low standby power consumption
- Source-follower output of VCO control input (Demod. output)
- Zener diode to assist supply regulation
- Standardized, symmetrical output characteristics
- 100% tested for quiescent current at 20 V
- 5-V, 10-V, and 15-V parametric ratings
- Meets all requirements of JEDEC Tentative Standard No. 13B, "Standard Specifications for Description of 'B' Series CMOS Devices"
Applications
AI Translation
- FM demodulator and modulator
- Frequency synthesis and multiplication
- Frequency discriminator
- Data synchronization
- Voltage-to-frequency conversion
- Tone decoding
- FSK - Modems
- Signal conditioning
In-Stock: 888
888 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4687 | $ 0.47 |
| 10+ | $ 0.4006 | $ 4.01 |
| 30+ | $ 0.3535 | $ 10.61 |
| 100+ | $ 0.3146 | $ 31.46 |
| 500+ | $ 0.3017 | $ 150.85 |
| 1,000+ | $ 0.2952 | $ 295.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | TI | |
| Packaging | SO-16-208mil | |
| Operating Temperature | -55℃~+125℃ | |
| Clock/Oscillator | External | |
| Voltage - Supply | 3V~18V | |
| Output Frequency(Max) | 2.4MHz | |
| Period Jitter, Peak-to-Peak | -;- | |
| Phase Offset | - | |
| Features | On-chip VCO/DCO;Built-in phase-locked loop | |
| Output Level | CMOS | |
| Phase Jitter | - | |
| Number of Outputs | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CD4046B CM0S Micropower Phase-Locked Loop (PLL) consists of a low. power, linear voltage-controlled oscillator (VCO) and two different phase comparators having a common signal-input amplifier and a common comparator input. A 5.2-V zener diode is provided for supply regulation if necessary.
Features
AI Translation
- Very low power consumption: 70 μW (typ.) at vco t₀ = 10 kHz, VDD = 5V
- Operating frequency range up to 1.4 MHz (typ.) at VDD = 10V, R1 = 5 kΩ
- Low frequency drift: 0.04%/°C (typ.) at VDD = 10V
- Choice of two phase comparators: Exclusive-OR network (I), Edge-controlled memory network with phase-pulse output for lock indication (II)
- High VCO linearity: < 1% (typ.) at VDD = 10V
- VCO inhibit control for ON-OFF keying and ultra-low standby power consumption
- Source-follower output of VCO control input (Demod. output)
- Zener diode to assist supply regulation
- Standardized, symmetrical output characteristics
- 100% tested for quiescent current at 20 V
- 5-V, 10-V, and 15-V parametric ratings
- Meets all requirements of JEDEC Tentative Standard No. 13B, "Standard Specifications for Description of 'B' Series CMOS Devices"
Applications
AI Translation
- FM demodulator and modulator
- Frequency synthesis and multiplication
- Frequency discriminator
- Data synchronization
- Voltage-to-frequency conversion
- Tone decoding
- FSK - Modems
- Signal conditioning
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



