TI LMX2531LQ1910E/NOPB
| Manufacturer | |
| Mfr. Part # | LMX2531LQ1910E/NOPB |
| LCSC Part # | C2651235 |
| Package | WQFN-36(6x6) |
| Customer # | |
| Key Attributes | Integrated Δ-Σ PLL and VCO |
| Description | 2.028GHz 2.8V~3.2V WQFN-36(6x6) Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | TI | |
| Package | WQFN-36(6x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 13.6162 | $ 13.62 |
10+ | $ 13.1778 | $ 131.78 |
Standard Packaging 250/Full
Reel | ||