Johanson Dielectrics L-14CR22JV4T
| Manufacturer | |
| Mfr. Part # | L-14CR22JV4T |
| LCSC Part # | C2651202 |
| Package | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 220nH 300mA 2.8Ω 0603 |
| Description | 300mA 220nH ±5% 2.8Ω 0603 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Johanson Dielectrics | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0382 | $ 0.38 |
100+ | $ 0.0307 | $ 3.07 |
300+ | $ 0.0266 | $ 7.98 |
1,000+ | $ 0.0242 | $ 24.20 |
4,000+ | $ 0.022 | $ 88.00 |
8,000+ | $ 0.0208 | $ 166.40 |
Standard Packaging 4000/Full
Reel | ||