TDK ACT1210R-101-2P-TL00
| Manufacturer | |
| Mfr. Part # | ACT1210R-101-2P-TL00 |
| LCSC Part # | C2651155 |
| Package | SMD-4P,3.2x2.5mm |
| Customer # | |
| Key Attributes | CMC 100uH 150mA 2LN SMD |
| Description | 100uH@100kHz 1.5Ω 2 SMD-4P,3.2x2.5mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Package | SMD-4P,3.2x2.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
In-Stock:
17 
17
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4875 $ 1.4727 | $ 1.47 |
10+ | $ 1.2156 $ 1.2035 | $ 12.04 |
30+ | $ 1.0674 $ 1.0568 | $ 31.70 |
100+ | $ 0.8542 $ 0.8457 | $ 84.57 |
Standard Packaging 6000/Full
Reel | ||
Better price for more quantity?
$