BOURNS DR331-513BE
| Manufacturer | |
| Mfr. Part # | DR331-513BE |
| LCSC Part # | C2651137 |
| Package | SMD-4P,7.3x5.4mm |
| Customer # | |
| Key Attributes | CMC 51uH 500mA 2LN SMD |
| Description | 51uH@100kHz 2Line Common Mode Choke Surface Mount-4P 7.3x5.4mm 500mA DCR 300mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | BOURNS | |
| Package | SMD-4P,7.3x5.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
609
609
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9301 | $ 0.93 |
10+ | $ 0.7515 | $ 7.52 |
30+ | $ 0.6621 | $ 19.86 |
100+ | $ 0.5728 | $ 57.28 |
500+ | $ 0.5489 | $ 274.45 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$