LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS DR331-475BE product image
  • DR331-475BE thumbnail 1
  • DR331-475BE thumbnail 2
  • DR331-475BE thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

BOURNS DR331-475BERoHS

Manufacturer
MPN
DR331-475BE
LCSC Part #
C2651135
Packaging
SMD-4P,7.3x5.4mm
Customer #
Key Attributes
CMC 4.7mH 200mA 2LN SMD
Datasheetpdf iconBOURNS DR331-475BE

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerBOURNS
PackagingSMD-4P,7.3x5.4mm
Inductance @ Frequency4.7mH@100kHz
DC Resistance(DCR)700mΩ
Voltage Rating (AC)42V
Number of Lines2
Voltage Rating80V
Voltage Withstand250V
Current Rating200mA
Operating Temperature-40℃~+135℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Bifilar or sector windings
  • Wide frequency range over 1000 MHz
  • Rated current 0.2 to 0.5 A
  • Open construction is more economical than DR332 Series
  • RoHS compliant

Applications

AI Translation
  • For the suppression of EMI in data and signal lines
In-Stock: 44
44 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3265$ 1.33
10+$ 1.1019$ 11.02
30+$ 0.9782$ 29.35
100+$ 0.8382$ 83.82
500+$ 0.7764$ 388.20
1,500+$ 0.7487$ 1123.05
Standard Packaging1500/Full Reel
Better price for more quantity?
$