LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST S8B-EH(LF)(SN) product image
Images for reference only

JST S8B-EH(LF)(SN)RoHS

Manufacturer
MPN
S8B-EH(LF)(SN)
LCSC Part #
C265106
Packaging
Through Hole,Right Angle,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH R/A 8POS 2.5mm
Datasheetpdf iconJST S8B-EH(LF)(SN)
Custom CablesMOQ 1pc
In-Stock: 9,370
9,370 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1661$ 0.83
50+$ 0.1332$ 6.66
150+$ 0.1191$ 17.87
500+$ 0.095$ 47.50
2,500+$ 0.0872$ 218.00
5,000+$ 0.0825$ 412.50
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,Right Angle,P=2.5mm
Reference SeriesEH
Contact MaterialBrass
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows1
Supplementary FeaturesK Pin
Mounting TypeRight Angle
Number of PINs8P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Pitch2.5mm
Number of PINs Per Row8
Contact PlatingTin
Current Rating3A
X-Length of Bottom Edge on Board (Spacing Line)22.5mm
Voltage Rating (Max)250V
Row Spacing-
Pin Structure1x8P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.