ST MLPF-WB55-01E3
| Manufacturer | |
| Mfr. Part # | MLPF-WB55-01E3 |
| LCSC Part # | C2651048 |
| Package | SMD-6P,1.6x1mm |
| Customer # | |
| Key Attributes | 2.4 GHz low pass filter |
| Description | 50Ω 1.1dB SMD-6P,1.6x1mm RF Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | ST | |
| Package | SMD-6P,1.6x1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
1,629
1,629
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4083 | $ 0.41 |
10+ | $ 0.3222 | $ 3.22 |
30+ | $ 0.2855 | $ 8.57 |
100+ | $ 0.2392 | $ 23.92 |
500+ | $ 0.2201 | $ 110.05 |
1,000+ | $ 0.2074 | $ 207.40 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$