TDK DEA142450BT-3028A1
| Manufacturer | |
| Mfr. Part # | DEA142450BT-3028A1 |
| LCSC Part # | C2651046 |
| Package | SMD1411-5P |
| Customer # | |
| Key Attributes | Multilayer Band Pass Filter For 2400 - 2500MHz |
| Description | 50Ω 0.9dB SMD1411-5P RF Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | TDK | |
| Package | SMD1411-5P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0927 | $ 0.46 |
500+ | $ 0.0889 | $ 44.45 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$