LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Qualcomm B39921B3726U410 product image
Images for reference only

Qualcomm B39921B3726U410RoHS

Manufacturer
MPN
B39921B3726U410
LCSC Part #
C2651004
Packaging
SMD3030-6P
Customer #
Key Attributes
915MHz SAW RF Filter
Datasheetpdf iconQualcomm B39921B3726U410
In-Stock: 5,365
5,365 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3462$ 1.35
10+$ 1.1189$ 11.19
30+$ 0.9931$ 29.79
100+$ 0.8513$ 85.13
500+$ 0.7884$ 394.20
1,000+$ 0.7594$ 759.40
Standard Packaging9000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/SAW Filters
ManufacturerQualcomm
PackagingSMD3030-6P
Operating Temperature-30℃~+85℃
Frequency - Center915MHz
Attenuation34dB
Insertion Loss3.5dB
impedance50Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging9000
Sales UnitPiece

Features

AI Translation
  • Package size 3.0±0.1 mm×3.0±0.1 mm
  • Package height 1.1±0.125 mm
  • Package code DCC6C
  • Approximate weight 0.04 g
  • RoHS compatible
  • Package for Surface Mount Technology (SMT)
  • Ni/Au-plated terminals
  • Lead free soldering compatible with J-STD20C
  • Filter surface passivated
  • Electrostatic Sensitive Device (ESD)
  • Moisture Sensitivity Level 1 (MSL1)
  • AEC-Q200 qualified component family (Grade 1: -40 °C to +125 °C)

Applications

AI Translation
  • Low-loss RF filter for ISM band
  • Low amplitude ripple
  • Usable pass band 10 MHz