muRata NFM31HK223R1H3L
| Manufacturer | |
| MPN | NFM31HK223R1H3L |
| LCSC Part # | C2650928 |
| Packaging | SMD-3P,1.6x3.2mm |
| Customer # | |
| Key Attributes | 22nF 1.5mΩ ±20% SMD-3P,1.6x3.2mm Feed Through Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | muRata | |
| Packaging | SMD-3P,1.6x3.2mm | |
| Operating Temperature | -55℃~+125℃ | |
| Capacitance | 22nF | |
| Voltage Rating | 50V | |
| Current Rating | 6A | |
| DC Resistance(DCR) | 1.5mΩ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,509
3,509 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2766 | $ 1.28 |
| 10+ | $ 1.069 | $ 10.69 |
| 30+ | $ 0.9652 | $ 28.96 |
| 100+ | $ 0.863 | $ 86.30 |
| 500+ | $ 0.8014 | $ 400.70 |
| 1,000+ | $ 0.7705 | $ 770.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | muRata | |
| Packaging | SMD-3P,1.6x3.2mm | |
| Operating Temperature | -55℃~+125℃ | |
| Capacitance | 22nF | |
| Voltage Rating | 50V | |
| Current Rating | 6A | |
| DC Resistance(DCR) | 1.5mΩ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



