TDK YFF31AH2A105MT0Y0N
| Manufacturer | |
| MPN | YFF31AH2A105MT0Y0N |
| LCSC Part # | C2650862 |
| Packaging | SMD-4P,3.2x1.6mm |
| Customer # | |
| Key Attributes | 3-terminal filters For automotive large-current power line |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | TDK | |
| Packaging | SMD-4P,3.2x1.6mm | |
| Operating Temperature | -55℃~+125℃ | |
| Capacitance | 1uF | |
| Voltage Rating | 100V | |
| Current Rating | 6A | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact and high-performance EMC countermeasure components specialized for in-vehicle applications Also demonstrates an excellent effect for decoupling use
- Compliant with AEC-Q200
- Good attenuation characteristic in wide bandwidth.
- Supports large current (6 to 10 A)
Applications
AI Translation
- EMC countermeasure and decoupling in power lines for various in-vehicle electronic equipment such as ECUs, car navigation systems, invehicle camera systems, millimeter wave radar systems, etc.
In-Stock: 3,714
3,714 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5885 | $ 0.59 |
| 10+ | $ 0.4756 | $ 4.76 |
| 30+ | $ 0.4273 | $ 12.82 |
| 100+ | $ 0.366 | $ 36.60 |
| 500+ | $ 0.3257 | $ 162.85 |
| 1,000+ | $ 0.3096 | $ 309.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



