LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST B34B-PHDSS-B(LF)(SN) product image
  • B34B-PHDSS-B(LF)(SN) thumbnail 1
  • B34B-PHDSS-B(LF)(SN) thumbnail 2
  • B34B-PHDSS-B(LF)(SN) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST B34B-PHDSS-B(LF)(SN)RoHS

Manufacturer
MPN
B34B-PHDSS-B(LF)(SN)
LCSC Part #
C265080
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
CONN HEADER TH 34POS 2mm
Datasheetpdf iconJST B34B-PHDSS-B(LF)(SN)
Custom CablesMOQ 1pc
In-Stock: 987
987 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7639$ 0.76
10+$ 0.6192$ 6.19
30+$ 0.5477$ 16.43
250+$ 0.4762$ 119.05
500+$ 0.434$ 217.00
1,000+$ 0.4112$ 411.20
Standard Packaging250/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,P=2mm
Reference SeriesPHD
Contact MaterialCopper alloy
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows2
Mounting TypeThrough Hole
Operating Temperature-25℃~+85℃
Number of PINs34P
Plastic MaterialPA66
Number of PINs Per Row17
Pitch2mm
Contact PlatingTin
Current Rating3A
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)35.9mm
Row Spacing2mm
Pin Structure2x17P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.