LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST B05B-XASK-1(LF)(SN) product image
  • B05B-XASK-1(LF)(SN) thumbnail 1
  • B05B-XASK-1(LF)(SN) thumbnail 2
  • B05B-XASK-1(LF)(SN) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JST B05B-XASK-1(LF)(SN)RoHS

Manufacturer
MPN
B05B-XASK-1(LF)(SN)
LCSC Part #
C265079
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH 5POS 2.5mm
Datasheetpdf iconJST B05B-XASK-1(LF)(SN)
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,P=2.5mm
Reference SeriesXA
Contact MaterialCopper alloy
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows1
Supplementary FeaturesK Pin
Mounting TypeThrough Hole
Operating Temperature-25℃~+85℃
Number of PINs5P
Plastic MaterialGlass fiber reinforced PA66
Number of PINs Per Row5
Pitch2.5mm
Current Rating3A
Contact PlatingTin
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)15mm
Row Spacing-
Pin Structure1x5P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging400
Sales UnitPiece
In-Stock: 23,905
23,905 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.08$ 0.40
50+$ 0.0647$ 3.24
150+$ 0.057$ 8.55
400+$ 0.0512$ 20.48
2,400+$ 0.0466$ 111.84
4,800+$ 0.0443$ 212.64
Standard Packaging400/Full Box
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.