DIODES KD3270037
| Manufacturer | |
| MPN | KD3270037 |
| LCSC Part # | C2650755 |
| Packaging | SMD5032-4P |
| Customer # | |
| Key Attributes | XTAL OSC 32.768kHz LVCMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD5032-4P | |
| Current - Supply | 300uA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVCMOS | |
| Frequency | 32.768kHz | |
| Voltage - Supply | 1.8V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
KD3270037 5.0x3.2 hermetically sealed crystal clock oscillator with a nominal frequency of 32.768000 KHz. Stability includes the combined effects of operating temperature, load variation, rated supply voltage variation, initial calibration tolerance (25℃), aging (1 year at 25℃ mean operating ambient temperature), shock, and vibration. Features output enable/disable function. Lead-free, RoHS compliant, halogen-free, and REACH compliant.
Features
- Lead-free
- RoHS compliant
- Halogen-free (high frequency)
- REACH compliant
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9704 | $ 1.97 |
| 200+ | $ 0.7623 | $ 152.46 |
| 500+ | $ 0.736 | $ 368.00 |
| 1,000+ | $ 0.7237 | $ 723.70 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD5032-4P | |
| Current - Supply | 300uA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVCMOS | |
| Frequency | 32.768kHz | |
| Voltage - Supply | 1.8V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
KD3270037 5.0x3.2 hermetically sealed crystal clock oscillator with a nominal frequency of 32.768000 KHz. Stability includes the combined effects of operating temperature, load variation, rated supply voltage variation, initial calibration tolerance (25℃), aging (1 year at 25℃ mean operating ambient temperature), shock, and vibration. Features output enable/disable function. Lead-free, RoHS compliant, halogen-free, and REACH compliant.
Features
- Lead-free
- RoHS compliant
- Halogen-free (high frequency)
- REACH compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

