LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST ZER-04V-S product image
  • ZER-04V-S thumbnail 1
  • ZER-04V-S thumbnail 2
  • ZER-04V-S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST ZER-04V-SRoHS

Manufacturer
MPN
ZER-04V-S
LCSC Part #
C265075
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 4POS 1.5mm SINGLE ROW ZE
Datasheetpdf iconJST ZER-04V-S
Custom CablesMOQ 1pc
In-Stock: 19,405
19,405 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0941$ 0.47
50+$ 0.076$ 3.80
150+$ 0.0669$ 10.04
500+$ 0.0601$ 30.05
2,500+$ 0.0525$ 131.25
5,000+$ 0.0497$ 248.50
Standard Packaging5000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=1.5mm
Flame Retardant RatingUL94V-0
Pitch1.5mm
With WingsWithout Fins
Pins Structure1x4P
Reference SeriesZE
Number of Rows1
ColorWhite
Plastic MaterialPBT
Number of PINs Per Row4
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.