LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON TSX-3225 24.0000MF15X-AC6 product image
  • TSX-3225 24.0000MF15X-AC6 thumbnail 1
  • TSX-3225 24.0000MF15X-AC6 thumbnail 2
  • TSX-3225 24.0000MF15X-AC6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EPSON TSX-3225 24.0000MF15X-AC6RoHS

Manufacturer
MPN
TSX-3225 24.0000MF15X-AC6
LCSC Part #
C2650449
Packaging
SMD3225-4P
Customer #
Key Attributes
CRYSTAL 24MHz 9pF SMD
Datasheetpdf iconEPSON TSX-3225 24.0000MF15X-AC6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.2645$ 1.32
50+$ 0.2127$ 10.64
150+$ 0.1904$ 28.56
500+$ 0.1627$ 81.35
2,000+$ 0.1195$ 239.00
4,000+$ 0.1121$ 448.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerEPSON
PackagingSMD3225-4P
Frequency Stability±15ppm
Operating Temperature-40℃~+85℃
Load Capacitance9pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)40Ω
Frequency24MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 12 MHz to 60 MHz (FA-238, FA-238V)
  • Dimensions: 3.2x2.5x0.6 mm TSX-3225; 3.2x2.5x0.7 mm FA-238V/FA-238
  • Overtone order: Fundamental

Applications

AI Translation
  • Mobile phone
  • Bluetooth
  • W-LAN ISM band radio
  • Clock for MPU