MAXIM MAX30001CWV+T
| Manufacturer | |
| MPN | MAX30001CWV+T |
| LCSC Part # | C2650384 |
| Packaging | WLP-30(2.7x2.9) |
| Customer # | |
| Key Attributes | MAX30001 Ultra-Low-Power, Single-Channel Integrated Biopotential (ECG, R-to-R, and Pace Detection) and Bioimpedance (BioZ) AFE |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MAXIM | |
| Packaging | WLP-30(2.7x2.9) | |
| Features | Programmable gain;ESD protection | |
| Resolution (Bits) | 18;512Hz | |
| Quiescent Supply Current | - | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage Reference Value | 1V | |
| Data Rate | 512Hz | |
| Interface | SPI | |
| S/N Ratio | 97.7dB | |
| Voltage - Supply | 1.1V~2V | |
| Clock Frequency | 32.768kHz;0Hz~12MHz | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MAXIM | |
| Packaging | WLP-30(2.7x2.9) | |
| Features | Programmable gain;ESD protection | |
| Resolution (Bits) | 18;512Hz | |
| Quiescent Supply Current | - | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Voltage Reference Value | 1V | |
| Data Rate | 512Hz | |
| Interface | SPI | |
| S/N Ratio | 97.7dB | |
| Voltage - Supply | 1.1V~2V | |
| Clock Frequency | 32.768kHz;0Hz~12MHz | |
| Number of Channels | 2 |
Introduction
The MAX30001 is a complete, biopotential and bioimpedance (BioZ), analog front-end (AFE) solution for wearable applications. It offers high performance for clinical and fitness applications, with ultra-low power for long battery life. The MAX30001 is a single biopotential channel providing electrocardiogram (ECG) waveforms, heart rate and pacemaker edge detection, and a single bioimpedance channel capable of measuring respiration. The biopotential and bioimpedance channels have ESD protection, EMI filtering, internal lead biasing, DC leadsoff detection, ultra-low-power, leads-on detection during standby mode, and extensive calibration voltages for builtin self-test. Soft power-up sequencing ensures no large transients are injected into the electrodes. Both channels also have high input impedance, low noise, high CMRR, programmable gain, various low-pass and high-pass filter options, and a high resolution analog-to-digital converter. The biopotential channel is DC coupled, can handle large electrode voltage offsets, and has a fast recovery mode to quickly recover from overdrive conditions, such as defi brillation and electro-surgery. The bioimpedance channel includes integrated programmable current drive, works with common electrodes, and has the flexibility for 2 or 4 electrode measurements. The bioimpedance channel also has AC lead off detection. The MAX30001 is available in a 30-bump wafer-level package (WLP), operating over the 0°C to +70°C com mercial temperature range.
Features
- Can be Used in IEC 60601-2-47:2012 Compliant Systems
- Clinical-Grade ECG and BioZ AFE with High Resolution Data Converter
- 15.9 Bits ENOB with 3.1μVₚ₋ₚ (typ) Noise for ECG
- 17 Bits ENOB with 1.1μVₚ₋ₚ Noise for BioZ
- Better Dry Starts Due to Much Improved Real World CMRR and High Input Impedance
- Fully Differential Input Structure with CMRR > 100dB
- Offers Better Common-Mode to Differential Mode Conversion Due to High Input Impedance
- High Input Impedance >10Ω for Extremely Low Common-to-Differential Mode
- Minimum Signal Attenuation at the Input During Dry Start Due to High Electrode Impedance
- High DC Offset Range of ±650mV (1.8V, typ) Allows to Be Used with Wide Variety of Electrodes
- High AC Dynamic Range of 65mVₚ₋ₚ for ECG and 90mVₚ₋ₚ for BioZ Will Help Prevent Saturation in the Presence of Motion/Direct Electrode Hits
- Longer Battery Life Compared to Competing Solutions
- 85μW at 1.1V Supply Voltage for ECG
- 158μW at 1.1V Supply Voltage for BioZ
- Leads-On Interrupt Feature Allows to Keep the μC in Deep Sleep Mode Until Valid Lead Condition is Detected
- Lead-On Detect Current: 0.7μA (typ)
- Built-In Heart Rate Detection with Interrupt Feature Eliminates the Need to Run HR Algorithm on the µController
- Robust R-R Detection in High Motion Environment at Extremely Low Power
- Configurable Interrupts Allows the μC Wake-Up Only on Every Heart Beat Reducing the Overall System Power
- High Accuracy Allows for More Physiological Data Extractions
- 32-Word ECG and 8-Word BioZ FIFOs Allows the MCU to Stay Powered Down for 256ms with Full Data Acquisition
- High-Speed SPI Interface
- Shutdown Current of 0.6μA (typ)
Applications
- Single-Lead Event Monitors for Arrhythmia Detection
- Single-Lead Wireless Patches for In-Patient/Out-Patient Monitoring
- Chest Band Heart Rate Monitors for Fitness Applications
- Bio Authentication and ECG-On-Demand Applications
- Respiration and Hydration Monitors
- Impedance Based Heart Rate Detection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.5559 | $ 9.56 |
| 10+ | $ 7.738 | $ 77.38 |
| 30+ | $ 7.0492 | $ 211.48 |
| 100+ | $ 6.4708 | $ 647.08 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MAXIM | |
| Packaging | WLP-30(2.7x2.9) | |
| Features | Programmable gain;ESD protection | |
| Resolution (Bits) | 18;512Hz | |
| Quiescent Supply Current | - | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage Reference Value | 1V | |
| Data Rate | 512Hz | |
| Interface | SPI | |
| S/N Ratio | 97.7dB | |
| Voltage - Supply | 1.1V~2V | |
| Clock Frequency | 32.768kHz;0Hz~12MHz | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MAXIM | |
| Packaging | WLP-30(2.7x2.9) | |
| Features | Programmable gain;ESD protection | |
| Resolution (Bits) | 18;512Hz | |
| Quiescent Supply Current | - | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Voltage Reference Value | 1V | |
| Data Rate | 512Hz | |
| Interface | SPI | |
| S/N Ratio | 97.7dB | |
| Voltage - Supply | 1.1V~2V | |
| Clock Frequency | 32.768kHz;0Hz~12MHz | |
| Number of Channels | 2 |
Introduction
The MAX30001 is a complete, biopotential and bioimpedance (BioZ), analog front-end (AFE) solution for wearable applications. It offers high performance for clinical and fitness applications, with ultra-low power for long battery life. The MAX30001 is a single biopotential channel providing electrocardiogram (ECG) waveforms, heart rate and pacemaker edge detection, and a single bioimpedance channel capable of measuring respiration. The biopotential and bioimpedance channels have ESD protection, EMI filtering, internal lead biasing, DC leadsoff detection, ultra-low-power, leads-on detection during standby mode, and extensive calibration voltages for builtin self-test. Soft power-up sequencing ensures no large transients are injected into the electrodes. Both channels also have high input impedance, low noise, high CMRR, programmable gain, various low-pass and high-pass filter options, and a high resolution analog-to-digital converter. The biopotential channel is DC coupled, can handle large electrode voltage offsets, and has a fast recovery mode to quickly recover from overdrive conditions, such as defi brillation and electro-surgery. The bioimpedance channel includes integrated programmable current drive, works with common electrodes, and has the flexibility for 2 or 4 electrode measurements. The bioimpedance channel also has AC lead off detection. The MAX30001 is available in a 30-bump wafer-level package (WLP), operating over the 0°C to +70°C com mercial temperature range.
Features
- Can be Used in IEC 60601-2-47:2012 Compliant Systems
- Clinical-Grade ECG and BioZ AFE with High Resolution Data Converter
- 15.9 Bits ENOB with 3.1μVₚ₋ₚ (typ) Noise for ECG
- 17 Bits ENOB with 1.1μVₚ₋ₚ Noise for BioZ
- Better Dry Starts Due to Much Improved Real World CMRR and High Input Impedance
- Fully Differential Input Structure with CMRR > 100dB
- Offers Better Common-Mode to Differential Mode Conversion Due to High Input Impedance
- High Input Impedance >10Ω for Extremely Low Common-to-Differential Mode
- Minimum Signal Attenuation at the Input During Dry Start Due to High Electrode Impedance
- High DC Offset Range of ±650mV (1.8V, typ) Allows to Be Used with Wide Variety of Electrodes
- High AC Dynamic Range of 65mVₚ₋ₚ for ECG and 90mVₚ₋ₚ for BioZ Will Help Prevent Saturation in the Presence of Motion/Direct Electrode Hits
- Longer Battery Life Compared to Competing Solutions
- 85μW at 1.1V Supply Voltage for ECG
- 158μW at 1.1V Supply Voltage for BioZ
- Leads-On Interrupt Feature Allows to Keep the μC in Deep Sleep Mode Until Valid Lead Condition is Detected
- Lead-On Detect Current: 0.7μA (typ)
- Built-In Heart Rate Detection with Interrupt Feature Eliminates the Need to Run HR Algorithm on the µController
- Robust R-R Detection in High Motion Environment at Extremely Low Power
- Configurable Interrupts Allows the μC Wake-Up Only on Every Heart Beat Reducing the Overall System Power
- High Accuracy Allows for More Physiological Data Extractions
- 32-Word ECG and 8-Word BioZ FIFOs Allows the MCU to Stay Powered Down for 256ms with Full Data Acquisition
- High-Speed SPI Interface
- Shutdown Current of 0.6μA (typ)
Applications
- Single-Lead Event Monitors for Arrhythmia Detection
- Single-Lead Wireless Patches for In-Patient/Out-Patient Monitoring
- Chest Band Heart Rate Monitors for Fitness Applications
- Bio Authentication and ECG-On-Demand Applications
- Respiration and Hydration Monitors
- Impedance Based Heart Rate Detection
C2650384 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



