LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST 02T-JWPF-VSLE-S product image
  • 02T-JWPF-VSLE-S thumbnail 1
  • 02T-JWPF-VSLE-S thumbnail 2
  • 02T-JWPF-VSLE-S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST 02T-JWPF-VSLE-SRoHS

Manufacturer
MPN
02T-JWPF-VSLE-S
LCSC Part #
C265031
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 2POS 2mm SINGLE ROW
Datasheetpdf iconJST 02T-JWPF-VSLE-S
Custom CablesMOQ 1pc
In-Stock: 1,607
1,607 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9165$ 0.92
10+$ 0.7654$ 7.65
30+$ 0.689$ 20.67
100+$ 0.6126$ 61.26
500+$ 0.5298$ 264.90
1,000+$ 0.507$ 507.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2mm
Pitch2mm
With WingsWithout Fins
Pins Structure1x2P
Reference Series-
Number of Rows1
ColorWhite
Number of PINs Per Row2
Row Spacing-
With LockerLocking
Operating Temperature-55℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.