LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS65262-2RHBT product image
Images for reference only

TI TPS65262-2RHBTRoHS

Manufacturer
MPN
TPS65262-2RHBT
LCSC Part #
C2650286
Packaging
VQFN-32-EP(5x5)
Customer #
Key Attributes
Step-down type 600kHz VQFN-32-EP(5x5) Voltage Regulators - Linear + Switching RoHS
Datasheetpdf iconTI TPS65262-2RHBT

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching
ManufacturerTI
PackagingVQFN-32-EP(5x5)
Synchronous RectifierYes
FunctionStep-down type
Frequency - Switching600kHz
Number of Outputs5
Output Type-
Quiescent Current-
Output Voltage-
Operating Voltage4.5V~18V
Operating Temperature-40℃~+125℃
Output Current3A;1A
TopologyBuck
FeaturesAdjustable soft-start;Light load efficient mode;Operating status indication;Overcurrent Protection;Hiccup current limiting;Built-in LDO regulator

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

TPS65262-2 is a monolithic triple synchronous buck converter with 3A/1A/1A output current capability. The wide input supply voltage range of 4.5V to 18V covers most intermediate bus voltages operating from 5V, 9V, 12V, or 15V power buses. This converter features constant-frequency peak current mode control, designed to simplify the application while allowing designers to optimize the system for their target application. The device operates at a fixed switching frequency of 600kHz. To reduce external component count, loop compensation for buck2 and buck3 is integrated on-chip. The 180° out-of-phase operation between buck1 and buck2/3 (buck2 and buck3 operate in-phase) minimizes input filter requirements.

The TPS65262-2 can enter pulse skip mode (PSM) by connecting the MODE pin to GND, or forced continuous conduction mode (FCM) by driving the MODE pin high or leaving it floating. PSM improves efficiency at light loads by reducing switching losses, while FCM reduces noise sensitivity and RF interference.

In addition, the TPS65262 integrates two LDOs with an input voltage range of 1.3V to 18V, continuous output current of 350mA/150mA, independent enable pins, and adjustable output voltages.

The power good pin is asserted whenever any output voltage falls outside the regulation range.

Features

AI Translation
  • Operating input voltage range: 4.5V to 18V
  • Feedback reference voltage: 0.6V ±1%
  • Maximum continuous output current: 3A/1A/1A
  • 600kHz fixed switching frequency
  • Integrated dual LDO input voltage range: 1.3V to 18V, continuous output current: 350mA/150mA
  • Programmable soft-start time for Buck1
  • Fixed 1ms soft-start time for Buck2 and Buck3
  • Internal loop compensation for Buck2 and Buck3
  • Dedicated enable pin per buck
  • Pulse skip mode (PSM) and forced continuous current mode (FCCM) support
  • Output voltage power-good indicator
  • Thermal overload protection
  • 32-pin VQFN (RHB) 5mm×5mm package
  • OVP, OCP, short-circuit protection, and OTP

Applications

AI Translation
  • Digital Television (DTV)
  • Set-top boxes
  • Home gateway and access point networks
  • Wireless routers
  • Security surveillance POS terminals
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.326$ 5.33
10+$ 4.584$ 45.84
30+$ 4.133$ 123.99
100+$ 3.7544$ 375.44
Standard Packaging250/Full Reel
Better price for more quantity?
$