ALLEGRO A4402KLPTR-T
| Manufacturer | |
| MPN | A4402KLPTR-T |
| LCSC Part # | C2650280 |
| Packaging | HTSSOP-16 |
| Customer # | |
| Key Attributes | Constant On-Time Buck Converter with Integrated Linear Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | ALLEGRO | |
| Packaging | HTSSOP-16 | |
| Voltage Dropout | - | |
| Number of Outputs | 2 | |
| Output Type | Adjustable | |
| Quiescent Current | - | |
| Output Voltage | 3.3V~5.5V | |
| Output Configuration | Positive | |
| Operating Voltage | 50V | |
| Operating Temperature | -40℃~+150℃@(Ta) | |
| Output Current | 250mA | |
| Features | Adjustable soft-start;Watchdog timer;Reset function;Enable control;Over Current Protection;Input under-voltage protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The A4402 is a dual-output regulator, combining in a single package a constant on-time buck regulator and a linear regulator (LDO)—each with adjustable output voltages. It is ideal for applications that require two regulated voltages, such as in microcontroller- or DSP-based applications requiring core and I/O voltage rails. The buck regulator output supplies the adjustable linear regulator to reduce power dissipation and increase overall efficiency. The switching regulator is capable of operating above 2 MHz, allowing the use of small low value inductors and capacitors while avoiding sensitive EMI frequency bands such as AM radio in automotive applications. Protection features include undervoltage lockout and thermal shutdown. In case of a shorted load, each regulator features overcurrent protection. The device has an integrated power-on reset with adjustable delay to monitor LDO output voltage and provide a signal that can be used to reset a DSP or microcontroller. It also includes a watchdog circuit. The A4402 is provided in a 16-pin eTSSOP, with exposed pad for enhanced thermal dissipation. It is lead (Pb) free, with 100% matte tin leadframe plating.
Features
- 2 MHz switching frequency
- Adjustable soft start timer
- Watchdog input
- Power-on reset output
- Adjustable buck and linear regulators
- Enable input
- 1 to 50 V supply voltage range
- Overcurrent protection
- Undervoltage lockout (UVLO)
- Thermal shutdown protection
Applications
- Automotive (“K” version) Commercial (“E” version)
- Power steering control units
- Transmission control units
- Lighting control units
- Infotainment
- Cluster
- Centerstack
- Other body control
- Photo and inkjet printers
- Industrial controls
- Distributed power systems
- Networking applications
- Point-of-sale
- Security systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3876 | $ 2.39 |
| 10+ | $ 2.3323 | $ 23.32 |
| 30+ | $ 2.2949 | $ 68.85 |
| 100+ | $ 2.2574 | $ 225.74 |
Standard Packaging4000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

