LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
ADI ADP5024ACPZ-R7 product image
Images for reference only

ADI ADP5024ACPZ-R7RoHS

Manufacturer
MPN
ADP5024ACPZ-R7
LCSC Part #
C2650265
Packaging
LFCSP-24-WQ(4x4)
Customer #
Key Attributes
Dual 3 MHz, 1200 mA Buck Regulators with One 300 mA LDO
Datasheetpdf iconADI ADP5024ACPZ-R7
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.2959$ 3.8664$ 3.87
10+$ 3.6698$ 3.3029$ 33.03
30+$ 3.298$ 2.9682$ 89.05
100+$ 2.923$ 2.6307$ 263.07
500+$ 2.7491$ 2.4742$ 1237.10
1,500+$ 2.6703$ 2.4033$ 3604.95
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching
ManufacturerADI
PackagingLFCSP-24-WQ(4x4)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The ADP5024 combines two high performance buck regulators and one low dropout (LDO) regulator in a small, 24 - lead, 4 mm×4 mm LFCSP to meet demanding performance and board space requirements. The high switching frequency of the buck regulators enables tiny multilayer external components and minimizes the board space. When the MODE pin is set high, the buck regulators operate in forced PWM mode. When the MODE pin is set low, the buck regulators operate in PWM mode when the load current is above a predefined threshold. When the load current falls below a predefined threshold, the regulator operates in power save mode (PSM), improving the light load efficiency. The two bucks operate out of phase to reduce the input capacitor requirement. The low quiescent current, low dropout voltage, and wide input voltage range of the LDO extends the battery life of portable devices. The ADP5024 LDO maintains power supply rejection greater than 60 dB for frequencies as high as 10 kHz while operating with a low headroom voltage. Regulators in the ADP5024 are activated though dedicated enable pins. The default output voltages can be either externally set in the adjustable version or factory programmable to a wide range of preset values in the fixed voltage version.

Features

AI Translation
  • Main input voltage range: 2.3 V to 5.5 V
  • Two 1200 mA buck regulators and one 300 mA LDO
  • 24 - lead, 4 mm×4 mm LFCSP package
  • Regulator accuracy: ±1.8%
  • Factory programmable or external adjustable VOUTx
  • 3 MHz buck operation with forced PWM and automatic PWM/PSM modes
  • BUCK1/BUCK2: output voltage range from 0.8 V to 3.8 V
  • LDO: output voltage range from 0.8 V to 5.2 V
  • LDO: input supply voltage from 1.7 V to 5.5 V
  • LDO: high PSRR and low output noise

Applications

AI Translation
  • Power for processors, ASICS, FPGAs, and RF chipsets
  • Portable instrumentation and medical devices
  • Space constrained devices