TI LM26480QSQ-AA/NOPB
| Manufacturer | |
| MPN | LM26480QSQ-AA/NOPB |
| LCSC Part # | C2650264 |
| Packaging | WQFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | WQFN-24-EP(4x4) Voltage Regulators - Linear + Switching RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | TI | |
| Packaging | WQFN-24-EP(4x4) | |
| Features | Overcurrent Protection;Light load efficient mode;Output discharge;Operating status indication;Power-on timing control |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LM26480-Q1 is an automotive-certified multi-functional power management unit (PMU) optimized for low-power digital applications. This device integrates two high-efficiency 1.5A step-down DC/DC converters and two 300mA linear regulators. The DC/DC step-down converters offer a typical efficiency of 96%, enabling minimum power consumption. The device provides functions such as soft start, undervoltage lockout, current overload protection, and thermal overload protection. It also features an internal power-on reset (POR) circuit to monitor the output voltage levels on step-down converters 1 and 2.
Features
AI Translation
- Meets automotive application standards
- AEC Q100 qualified with the following results: Device Temperature Grade 1: ambient operating temperature range of -40°C to +125°C
- Input voltage: 2.8V to 5.5V
- Compatible with advanced application processors and FPGAs
- Two LDOs for powering internal processor core and I/O
- Precision internal voltage reference
- Thermal overload protection
- Current overload protection
- External power-on reset for Buck1 and Buck2
- UVLO detector for input supply voltage monitoring
- 1.5A output current
- VOUT range: Buck1: 0.8V to 2V at 1.5A; Buck2: 1V to 3.3V at 1.5A
- Up to 96% efficiency
- FB voltage accuracy: ±3%
- 2MHz PWM switching frequency
- Automatic PWM-to-PFM mode transition under light load conditions
- Automatic soft-start
- VOUT: 1V to 3.5V
- FB voltage accuracy: ±3%
- 300mA output current
- 25mV dropout voltage (typical)
- Create custom designs using LM26480-Q1 with WEBENCH Power Designer
Applications
AI Translation
- Core digital power supply
- Application processor peripheral I/O power supply
In-Stock: 14
14 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.5587 | $ 3.56 |
| 10+ | $ 3.0163 | $ 30.16 |
| 30+ | $ 2.6939 | $ 80.82 |
| 100+ | $ 2.3668 | $ 236.68 |
| 500+ | $ 2.2165 | $ 1108.25 |
| 1,000+ | $ 2.1483 | $ 2148.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



