TI UCC24610DRBR
| Manufacturer | |
| MPN | UCC24610DRBR |
| LCSC Part # | C2650188 |
| Packaging | VSON-8-EP(3x3) |
| Customer # | |
| Key Attributes | GREEN Rectifier Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | VSON-8-EP(3x3) | |
| Reset Timeout | - | |
| Output Type | - | |
| Reset Active Level | - | |
| ChipType | - | |
| Quiescent Current | 200uA | |
| Operating Temperature | -40℃~+125℃ | |
| Operating Voltage | 4.5V~5.5V | |
| Number of Voltages Monitored | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This GREEN Rectifier™ controller is a highperformance controller and driver for standard and logic-level N-channel MOSFET power devices used for low-voltage secondary-side synchronous rectification. The combination of controller and MOSFET emulates a near-ideal diode rectifier. This solution not only directly reduces power dissipation of the rectifier but also indirectly reduces primary-side losses as well, due to compounding of efficiency gains. Using drain-to-source voltage sensing, the UCC24610 is ideal for Flyback and LLC-resonant power supplies but can also be used with other power architectures. The UCC24610 is optimized for output voltages from 4.5 V to 5.5 V, and is suitable for use with lower and higher output voltages as well. The UCC24610 offers a programmable falsetriggering filter, a programmable timer to automatically switch to light-load mode at light load, and a SYNC input for optional use in continuous conduction mode (CCM) systems. Protection features on TON and EN/TOFF pins prevent run-away on-time due to open-circuit or short-circuit fault conditions. This device is available in an 8-pin SOIC package and an 8-pin, 3.0 mm × 3.0 mm SON package with an exposed thermal pad.
Features
- Secondary-Side Controller Optimized for 5-V Systems Up to 600-kHz Operating Frequency
- VDS MOSFET-Sensing
- 1.6-Ω Sink, 2.0-Ω Source Gate-Drive Impedances
- Micro-Power Sleep Current for 90+ Designs
- Automatic Light-Load Management
- Synchronous Wake-Up From Sleep and LightLoad Modes
- Protection Features on Programming Inputs
- SYNC Input for CCM Operation
- 20-ns Typical Turnoff Propagation Delay
- Improved Efficiency and Design Flexibility Over Traditional Diode Solution
- May Be Biased Directly From 5-V Output
- Minimal Component Count
Applications
- AC-to-DC 5-V Adapters
- 5-V Bias Supplies
- Low Voltage Rectification Circuits
- Flyback and LLC Converters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5388 | $ 1.54 |
| 10+ | $ 1.278 | $ 12.78 |
| 30+ | $ 1.1364 | $ 34.09 |
| 100+ | $ 0.9738 | $ 97.38 |
| 500+ | $ 0.9014 | $ 450.70 |
| 1,000+ | $ 0.8692 | $ 869.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | VSON-8-EP(3x3) | |
| Reset Timeout | - | |
| Output Type | - | |
| Reset Active Level | - | |
| ChipType | - | |
| Quiescent Current | 200uA | |
| Operating Temperature | -40℃~+125℃ | |
| Operating Voltage | 4.5V~5.5V | |
| Number of Voltages Monitored | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This GREEN Rectifier™ controller is a highperformance controller and driver for standard and logic-level N-channel MOSFET power devices used for low-voltage secondary-side synchronous rectification. The combination of controller and MOSFET emulates a near-ideal diode rectifier. This solution not only directly reduces power dissipation of the rectifier but also indirectly reduces primary-side losses as well, due to compounding of efficiency gains. Using drain-to-source voltage sensing, the UCC24610 is ideal for Flyback and LLC-resonant power supplies but can also be used with other power architectures. The UCC24610 is optimized for output voltages from 4.5 V to 5.5 V, and is suitable for use with lower and higher output voltages as well. The UCC24610 offers a programmable falsetriggering filter, a programmable timer to automatically switch to light-load mode at light load, and a SYNC input for optional use in continuous conduction mode (CCM) systems. Protection features on TON and EN/TOFF pins prevent run-away on-time due to open-circuit or short-circuit fault conditions. This device is available in an 8-pin SOIC package and an 8-pin, 3.0 mm × 3.0 mm SON package with an exposed thermal pad.
Features
- Secondary-Side Controller Optimized for 5-V Systems Up to 600-kHz Operating Frequency
- VDS MOSFET-Sensing
- 1.6-Ω Sink, 2.0-Ω Source Gate-Drive Impedances
- Micro-Power Sleep Current for 90+ Designs
- Automatic Light-Load Management
- Synchronous Wake-Up From Sleep and LightLoad Modes
- Protection Features on Programming Inputs
- SYNC Input for CCM Operation
- 20-ns Typical Turnoff Propagation Delay
- Improved Efficiency and Design Flexibility Over Traditional Diode Solution
- May Be Biased Directly From 5-V Output
- Minimal Component Count
Applications
- AC-to-DC 5-V Adapters
- 5-V Bias Supplies
- Low Voltage Rectification Circuits
- Flyback and LLC Converters
C2650188 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



