LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LP2996LQ/NOPB product image
Images for reference only

TI LP2996LQ/NOPBRoHS

Manufacturer
MPN
LP2996LQ/NOPB
LCSC Part #
C2650163
Packaging
WQFN-16-EP(4x4)
Customer #
Key Attributes
WQFN-16-EP(4x4) Power Management - Specialized RoHS
Datasheetpdf iconTI LP2996LQ/NOPB
In-Stock: 97
97 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7956$ 0.80
10+$ 0.7757$ 7.76
30+$ 0.7619$ 22.86
100+$ 0.7496$ 74.96
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerTI
PackagingWQFN-16-EP(4x4)
Operating Temperature0℃~+125℃
FeaturesOvercurrent Protection;Load disconnect
Voltage - Supply2.2V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The LP2996-N and LP2996A linear regulators are designed to meet the JEDEC SSTL-2 specifications for termination of DDR-SDRAM. The device also supports DDR2, while LP2996A supports DDR3 and DDR3L VTT bus termination with VDDQ minimum of 1.35 V. The device contains a high-speed operational amplifier to provide excellent response to load transients. The output stage prevents shoot through while delivering 1.5-A continuous current and transient peaks up to 3 A in the application as required for DDR-SDRAM termination. The LP2996-N and LP2996A also incorporate a VSENSE pin to provide superior load regulation and a VREF output as a reference for the chipset and DIMMs.

An additional feature found on the LP2996-N and LP2996A is an active-low shutdown (SD) pin that provides Suspend To RAM (STR) functionality. When SD is pulled low the VTT output will tri-state providing a high impedance output, but VREF remains active. A power savings advantage can be obtained in this mode through lower quiescent current.

Features

AI Translation
  • Minimum VDDQ:
    • 1.8 V (LP2996-N)
    • 1.35 V (LP2996A)
  • Source and Sink Current
  • Low Output Voltage Offset
  • No External Resistors Required for Setting Output Voltage
  • Linear Topology
  • Suspend to Ram (STR) Functionality
  • Stable With Ceramic Capacitors With Appropriate ESR
  • Low External Component Count
  • Thermal Shutdown

Applications

AI Translation
  • LP2996-N: DDR1 and DDR2 Termination Voltage
  • LP2996A: DDR1, DDR2, DDR3, and DDR3L Termination Voltage
  • FPGA
  • Industrial and Medical PC
  • SSTL-2 and SSTL-3 Termination
  • HSTL Termination