TI TPS61252DSGT
| Manufacturer | |
| MPN | TPS61252DSGT |
| LCSC Part # | C2650160 |
| Packaging | WSON-8-EP(2x2) |
| Customer # | |
| Key Attributes | Tiny 1.5-A Boost Converter With Adjustable Input Current Limit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(2x2) | |
| Synchronous Rectifier | No | |
| Features | Adjustable current limiting;Operating status indication;Load disconnect;Light load efficient mode;Overcurrent Protection | |
| Frequency - Switching | 3.25MHz | |
| Function | Boost | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Number of Outputs | 1 | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Quiescent Current | 30uA | |
| Voltage - Supply | 2.3V~6V | |
| Output Voltage | 3V~6.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS61252 device provides a power supply solution for products powered by either a three-cell alkaline, NiCd or NiMH battery, or an one-cell Li-Ion or Li-polymer battery. The wide input voltage range is ideal to power portable applications like mobile phones or computer peripherals. The device has a resistor programmable (RILM) input current limit and is suitable for a wide variety of applications.
During light loads, the device automatically enters skip mode (PFM), which allows the converter to maintain the required output voltage, while only drawing 30 μA quiescent current from the battery. This allows maximum efficiency at lowest quiescent currents.
TPS61252 allows the use of small inductors and capacitors to achieve a small solution size. The possibility to reduce the current limit by a external resistor offers the potential use of physically even smaller inductors with lower rated currents to further reduce total solution sizes of the power supply. During shutdown, the load is completely disconnected from the battery. The TPS61252 is available in a 8-pin WSON package measuring 2 mm×2 mm (DSG).
Features
- Resistor Programmable Input Current Limit ±20% Current Accuracy at 500 mA over Full Temperature Range Programmable from 100 mA up to 1500 mA
- Up to 92% Efficiency
- VIN Range from 2.3 V to 6.0 V
- Power Good Indicates Appropriate Output Voltage Level
- Adjustable Output Voltage up to 6.5 V
- 100% Duty-Cycle Mode When VIN > VOUT
- Load Disconnect and Reverse Current Protection
- Short Circuit Protection
- Typical Operating Frequency 3.25 MHz
- Available in a 2-mm × 2-mm WSON-8 Package
Applications
- USB Host Supplies from a Single Li-Ion Battery
- Current Limited Applications
- Li-Ion Applications
- Audio Applications
- RF-PA Buffer
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7168 | $ 0.72 |
| 10+ | $ 0.7005 | $ 7.01 |
| 30+ | $ 0.6908 | $ 20.72 |
| 100+ | $ 0.6795 | $ 67.95 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(2x2) | |
| Synchronous Rectifier | No | |
| Features | Adjustable current limiting;Operating status indication;Load disconnect;Light load efficient mode;Overcurrent Protection | |
| Frequency - Switching | 3.25MHz | |
| Function | Boost | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Number of Outputs | 1 | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Quiescent Current | 30uA | |
| Voltage - Supply | 2.3V~6V | |
| Output Voltage | 3V~6.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS61252 device provides a power supply solution for products powered by either a three-cell alkaline, NiCd or NiMH battery, or an one-cell Li-Ion or Li-polymer battery. The wide input voltage range is ideal to power portable applications like mobile phones or computer peripherals. The device has a resistor programmable (RILM) input current limit and is suitable for a wide variety of applications.
During light loads, the device automatically enters skip mode (PFM), which allows the converter to maintain the required output voltage, while only drawing 30 μA quiescent current from the battery. This allows maximum efficiency at lowest quiescent currents.
TPS61252 allows the use of small inductors and capacitors to achieve a small solution size. The possibility to reduce the current limit by a external resistor offers the potential use of physically even smaller inductors with lower rated currents to further reduce total solution sizes of the power supply. During shutdown, the load is completely disconnected from the battery. The TPS61252 is available in a 8-pin WSON package measuring 2 mm×2 mm (DSG).
Features
- Resistor Programmable Input Current Limit ±20% Current Accuracy at 500 mA over Full Temperature Range Programmable from 100 mA up to 1500 mA
- Up to 92% Efficiency
- VIN Range from 2.3 V to 6.0 V
- Power Good Indicates Appropriate Output Voltage Level
- Adjustable Output Voltage up to 6.5 V
- 100% Duty-Cycle Mode When VIN > VOUT
- Load Disconnect and Reverse Current Protection
- Short Circuit Protection
- Typical Operating Frequency 3.25 MHz
- Available in a 2-mm × 2-mm WSON-8 Package
Applications
- USB Host Supplies from a Single Li-Ion Battery
- Current Limited Applications
- Li-Ion Applications
- Audio Applications
- RF-PA Buffer
C2650160 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

