DIODES TB2300L-13-F
| Manufacturer | |
| Mfr. Part # | TB2300L-13-F |
| LCSC Part # | C2650112 |
| Package | DO-214AA |
| Customer # | |
| Key Attributes | 30A Bidirectional Surface Mount Thyristor Surge Protective Device |
| Description | 265V 150mA 190V 5uA DO-214AA Thyristors (TSS) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | DIODES | |
| Package | DO-214AA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6255 | $ 0.63 |
10+ | $ 0.5071 | $ 5.07 |
30+ | $ 0.4472 | $ 13.42 |
100+ | $ 0.3888 | $ 38.88 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$