Littelfuse TSL250-080F-2
| Manufacturer | |
| MPN | TSL250-080F-2 |
| LCSC Part # | C2649932 |
| Packaging | SMD,7.3x5.1mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 260V 80mA SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,7.3x5.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 260V | |
| Hold Current | 80mA | |
| Pitch | - | |
| Current - Max | 3A | |
| Power Dissipation | 1.2W | |
| Trip Current | - | |
| Height | 3.7mm | |
| Length | 7.9mm | |
| Width | 5.3mm | |
| Time to Trip(Max) | 800ms | |
| Resistance @ 25℃ | 5Ω | |
| Resistance - Post Trip (R1) (Max) | 20Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 170
170 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7036 | $ 0.70 |
| 10+ | $ 0.6889 | $ 6.89 |
| 30+ | $ 0.6775 | $ 20.33 |
| 100+ | $ 0.6677 | $ 66.77 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,7.3x5.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 260V | |
| Hold Current | 80mA | |
| Pitch | - | |
| Current - Max | 3A | |
| Power Dissipation | 1.2W | |
| Trip Current | - | |
| Height | 3.7mm | |
| Length | 7.9mm | |
| Width | 5.3mm | |
| Time to Trip(Max) | 800ms | |
| Resistance @ 25℃ | 5Ω | |
| Resistance - Post Trip (R1) (Max) | 20Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



