Littelfuse NANOSMDC035F-2
| Manufacturer | |
| MPN | NANOSMDC035F-2 |
| LCSC Part # | C2649910 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1206 | |
| Operating Temperature | - | |
| Voltage - Max | 16V | |
| Hold Current | 350mA | |
| Pitch | - | |
| Current - Max | 20A | |
| Power Dissipation | 600mW | |
| Trip Current | 750mA | |
| Height | - | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 450mΩ | |
| Resistance - Post Trip (R1) (Max) | 1.35Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 18,395
18,395 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1979 | $ 0.99 |
| 50+ | $ 0.1567 | $ 7.84 |
| 150+ | $ 0.1391 | $ 20.87 |
| 500+ | $ 0.1171 | $ 58.55 |
| 3,000+ | $ 0.1073 | $ 321.90 |
| 6,000+ | $ 0.1014 | $ 608.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1206 | |
| Operating Temperature | - | |
| Voltage - Max | 16V | |
| Hold Current | 350mA | |
| Pitch | - | |
| Current - Max | 20A | |
| Power Dissipation | 600mW | |
| Trip Current | 750mA | |
| Height | - | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 450mΩ | |
| Resistance - Post Trip (R1) (Max) | 1.35Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



