Littelfuse NANOSMDC110F-2
| Manufacturer | |
| MPN | NANOSMDC110F-2 |
| LCSC Part # | C2649906 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 6V 1.1A 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1206 | |
| Operating Temperature | - | |
| Voltage - Max | 6V | |
| Hold Current | 1.1A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 800mW | |
| Trip Current | 2.2A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 70mΩ | |
| Time to Trip(Max) | 100ms | |
| Resistance - Post Trip (R1) (Max) | 200mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,240
3,240 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0815 | $ 0.82 |
| 100+ | $ 0.0635 | $ 6.35 |
| 300+ | $ 0.0545 | $ 16.35 |
| 3,000+ | $ 0.0478 | $ 143.40 |
| 6,000+ | $ 0.0424 | $ 254.40 |
| 9,000+ | $ 0.0397 | $ 357.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1206 | |
| Operating Temperature | - | |
| Voltage - Max | 6V | |
| Hold Current | 1.1A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 800mW | |
| Trip Current | 2.2A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 70mΩ | |
| Time to Trip(Max) | 100ms | |
| Resistance - Post Trip (R1) (Max) | 200mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C2649906 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



