ST ESDALC6V1-1M2
| Manufacturer | |
| MPN | ESDALC6V1-1M2 |
| LCSC Part # | C2649894 |
| Packaging | SOD-882 |
| Customer # | |
| Key Attributes | ESD DIODE 3VWM SOD-882 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | SOD-882 | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 50W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6.1V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 12000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ESDALC6V1-1M2 is a unidirectional single line TVS diode designed to protect the data lines or other I/O ports against ESD transients. The device is ideal for applications where both reduced line capacitance and board space saving are required.
Features
AI Translation
- Single line low capacitance Transil diode
- Unidirectional ESD protection ESD protection > 30 kV (IEC 61000-4-2 contact discharge) Breakdown voltage VBR = 6.1 V min.
- Low diode capacitance (22 pF @ 0 V)
- Low leakage current (<100 nA @ 3 V)
- Very small PCB area (0.6 mm²) RoHS compliant
Applications
AI Translation
- Computers
- Printers
- Communication systems
- Cellular phone handsets and accessories
- Video equipment
In-Stock: 8,145
8,145 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0884 | $ 0.44 |
| 50+ | $ 0.0713 | $ 3.57 |
| 150+ | $ 0.0628 | $ 9.42 |
| 500+ | $ 0.0564 | $ 28.20 |
| 2,500+ | $ 0.0513 | $ 128.25 |
| 5,000+ | $ 0.0487 | $ 243.50 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | SOD-882 | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 50W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6.1V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 12000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ESDALC6V1-1M2 is a unidirectional single line TVS diode designed to protect the data lines or other I/O ports against ESD transients. The device is ideal for applications where both reduced line capacitance and board space saving are required.
Features
AI Translation
- Single line low capacitance Transil diode
- Unidirectional ESD protection ESD protection > 30 kV (IEC 61000-4-2 contact discharge) Breakdown voltage VBR = 6.1 V min.
- Low diode capacitance (22 pF @ 0 V)
- Low leakage current (<100 nA @ 3 V)
- Very small PCB area (0.6 mm²) RoHS compliant
Applications
AI Translation
- Computers
- Printers
- Communication systems
- Cellular phone handsets and accessories
- Video equipment
C2649894 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



