Littelfuse 5.0SMDJ45CA
| Manufacturer | |
| Mfr. Part # | 5.0SMDJ45CA |
| LCSC Part # | C2649885 |
| Package | DO-214AB |
| Customer # | |
| Key Attributes | TVS DIODE 45VWM 72.7VC DO-214AB |
| Description | 68.8A 72.7V 5kW 50V Bidirectional 45V DO-214AB TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Package | DO-214AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
57 
57
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.471 | $ 1.47 |
10+ | $ 1.2186 | $ 12.19 |
30+ | $ 1.0799 | $ 32.40 |
100+ | $ 0.9225 | $ 92.25 |
500+ | $ 0.8539 | $ 426.95 |
1,000+ | $ 0.8212 | $ 821.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$