BOURNS TBU-PL085-100-WH
| Manufacturer | |
| MPN | TBU-PL085-100-WH |
| LCSC Part # | C2649840 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Surface Mount 50Ω 2 SMD Surge Suppression ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Surge Suppression ICs | |
| Manufacturer | BOURNS | |
| Packaging | SMD | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | - | |
| Trigger Current | 150mA | |
| Width | - | |
| Mounting Type | Surface Mount | |
| Threshold Voltage | - | |
| Length | - | |
| Features | Overcurrent Protection;Short-Circuit Protection;Under-voltage lockout | |
| Height | - | |
| RDS(on) | 50Ω | |
| Reset Voltage | 15V;13V | |
| Number of Channels | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TBU-PL Series of TBU products are low capacitance dual bidirectional high-speed protection components, constructed using MOsFET semiconductor technology, and designed to protect against faults caused by short circuits, AC power cross, induction and lightning surges. In addition to overcurrent protection, an added feature is the voltage monitoring on the two lines. If the voltage on the line drops below V̇ₛₛ then the voltage will trigger the device to switch to the blocking state. The TBU⊥ high-speed protector placed in the system circuit will monitor the current with the MOSFET detection circuit triggering to provide an effective barrier behind which sensitive electronics will not be exposed to large voltages or currents during surge events. The TBU⊥ device is provided in a surface mount DFN package and meets industry standard requirements such as RoHS and Pb Free solder reflow profiles.
Features
- Superior circuit protection
- Overcurrent&overvoltage protection
- Blocks surges up to rated limits
- High-speed performance
- Small SMT package
- RoHS compliant
- Agency recognition
Applications
- SLIC protection
- Cable &DSL MDU/MTU modems
- ONT
- Voice/DSL line cards
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Surge Suppression ICs | |
| Manufacturer | BOURNS | |
| Packaging | SMD | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | - | |
| Trigger Current | 150mA | |
| Width | - | |
| Mounting Type | Surface Mount | |
| Threshold Voltage | - | |
| Length | - | |
| Features | Overcurrent Protection;Short-Circuit Protection;Under-voltage lockout | |
| Height | - | |
| RDS(on) | 50Ω | |
| Reset Voltage | 15V;13V | |
| Number of Channels | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TBU-PL Series of TBU products are low capacitance dual bidirectional high-speed protection components, constructed using MOsFET semiconductor technology, and designed to protect against faults caused by short circuits, AC power cross, induction and lightning surges. In addition to overcurrent protection, an added feature is the voltage monitoring on the two lines. If the voltage on the line drops below V̇ₛₛ then the voltage will trigger the device to switch to the blocking state. The TBU⊥ high-speed protector placed in the system circuit will monitor the current with the MOSFET detection circuit triggering to provide an effective barrier behind which sensitive electronics will not be exposed to large voltages or currents during surge events. The TBU⊥ device is provided in a surface mount DFN package and meets industry standard requirements such as RoHS and Pb Free solder reflow profiles.
Features
- Superior circuit protection
- Overcurrent&overvoltage protection
- Blocks surges up to rated limits
- High-speed performance
- Small SMT package
- RoHS compliant
- Agency recognition
Applications
- SLIC protection
- Cable &DSL MDU/MTU modems
- ONT
- Voice/DSL line cards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |

