LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX14590ETA+T product image
  • MAX14590ETA+T thumbnail 1
  • MAX14590ETA+T thumbnail 2
  • MAX14590ETA+T thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MAXIM MAX14590ETA+TRoHS

Manufacturer
MPN
MAX14590ETA+T
LCSC Part #
C2649832
Packaging
TDFN-8L(2x2)
Customer #
Key Attributes
High-Current Overvoltage Protectors with Adjustable OVLO
Datasheetpdf iconMAXIM MAX14590ETA+T
In-Stock: 21
21 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.238$ 1.24
10+$ 1.2143$ 12.14
30+$ 1.1985$ 35.96
100+$ 1.1842$ 118.42
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Surge Suppression ICs
ManufacturerMAXIM
PackagingTDFN-8L(2x2)
Operating Temperature-40℃~+85℃
Voltage - Supply2.2V~36V
Width2mm
Trigger Current-
Mounting TypeSurface Mount
Length2mm
Threshold Voltage-
Height-
RDS(on)48mΩ
Reset Voltage-
Number of Channels-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX14586/MAX14590 overvoltage protection devices feature a low 48mΩ (typ) on-resistance (RON) internal FET and protect low-voltage systems against voltage faults up to +36V. When the input voltage exceeds the overvoltage threshold, the internal FET is turned off to prevent damage to the protected components. The overvoltage protection threshold can be adjusted with optional external resistors to any voltage between 4V and 20V. With the OVLO input set below the external OVLO select voltage, the devices automatically choose the internal accurate trip thresholds. The internal overvoltage thresholds (OVLO) are preset to 7V typical (MAX14586) or 15V typical (MAX14590). The devices are also protected against overcurrent events by an internal thermal shutdown. The MAX14586/MAX14590 are offered in a small, 8-pin TDFN package with exposed pad and operate over the -40°C to +85°C extended temperature range.

Features

AI Translation
  • Low 48mΩ (typ) on-resistance (RON) internal FET
  • Protect low-voltage systems against voltage faults up to +36V
  • Overvoltage protection threshold adjustable to any voltage between 4V and 20V with optional external resistors
  • Automatically choose internal accurate trip thresholds when OVLO input is set below external OVLO select voltage
  • Internal overvoltage thresholds (OVLO) preset to 7V typical (MAX14586) or 15V typical (MAX14590)
  • Protected against overcurrent events by internal thermal shutdown
  • Small, 8-pin TDFN package with exposed pad
  • Operate over the -40°C to +85°C extended temperature range
  • Soft-Start to Minimize In-Rush Current
  • Internal 15ms Startup Debounce

Applications

AI Translation
  • Smartphones
  • Tablet PCs
  • Mobile Internet Devices