Kyocera AVX W2A41A220KAT2A
| Manufacturer | |
| Mfr. Part # | W2A41A220KAT2A |
| LCSC Part # | C2649780 |
| Package | 0508 |
| Customer # | |
| Description | 22pF Isolation 100V ±10% 0508 Capacitor Networks, Arrays RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Capacitor Networks, Arrays | |
| Manufacturer | Kyocera AVX | |
| Package | 0508 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
100
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5512 | $ 0.55 |
10+ | $ 0.54 | $ 5.40 |
30+ | $ 0.532 | $ 15.96 |
100+ | $ 0.5239 | $ 52.39 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$