LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST 16CPT-B-2A product image
  • 16CPT-B-2A thumbnail 1
  • 16CPT-B-2A thumbnail 2
  • 16CPT-B-2A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST 16CPT-B-2ARoHS

Manufacturer
MPN
16CPT-B-2A
LCSC Part #
C264976
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 16POS 2mm DUAL ROW
Datasheetpdf iconJST 16CPT-B-2A
Custom CablesMOQ 1pc
In-Stock: 2,074
2,074 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9098$ 0.91
10+$ 0.7389$ 7.39
30+$ 0.6527$ 19.58
250+$ 0.5664$ 141.60
500+$ 0.516$ 258.00
1,000+$ 0.4899$ 489.90
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure2x8P
Reference Series-
Number of Rows2
ColorBlack
Plastic MaterialPBT
Number of PINs Per Row8
Row Spacing-
With Locker-
Operating Temperature-40℃~+100℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.