LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST 08CPT-B-2A product image
  • 08CPT-B-2A thumbnail 1
  • 08CPT-B-2A thumbnail 2
  • 08CPT-B-2A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST 08CPT-B-2ARoHS

Manufacturer
MPN
08CPT-B-2A
LCSC Part #
C264974
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 8POS 2mm DUAL ROW
Datasheetpdf iconJST 08CPT-B-2A
Custom CablesMOQ 1pc
In-Stock: 5,892
5,892 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5974$ 0.60
10+$ 0.4851$ 4.85
30+$ 0.4281$ 12.84
100+$ 0.3728$ 37.28
500+$ 0.3386$ 169.30
1,000+$ 0.3223$ 322.30
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2mm
Pitch2mm
With WingsWithout Fins
Pins Structure2x4P
Reference Series-
Number of Rows2
ColorBlack
Plastic MaterialPBT
Number of PINs Per Row4
Row Spacing-
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.