Kyocera AVX NOJS226M001RWJ
| Manufacturer | |
| MPN | NOJS226M001RWJ |
| LCSC Part # | C2649681 |
| Packaging | CASE-S-3216-12(mm) |
| Customer # | |
| Key Attributes | 22uF 1.8V 1.9Ω@100kHz CASE-S-3216-12(mm) Niobium Oxide Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Niobium Oxide Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | CASE-S-3216-12(mm) | |
| Dissipation Factor | 8% | |
| Capacitance | 22uF | |
| Voltage Rating | 1.8V | |
| Current - Leakage | 1uA | |
| Equivalent Series Resistance(ESR) | 1.9Ω@100kHz | |
| Operating Temperature | -55℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532290000 |
| USHTS | 8532290040 |
| TARIC | 8532290000 |
| CAHTS | 8532290000 |
| BRHTS | 85322990 |
| INHTS | 85322990 |
| MXHTS | 8532.29.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532290000 |
| USHTS | 8532290040 |
| TARIC | 8532290000 |
| Type | Details |
|---|---|
| CAHTS | 8532290000 |
| BRHTS | 85322990 |
| INHTS | 85322990 |
| MXHTS | 8532.29.01 |

