Kyocera AVX NOJB107M004RWJ
| Manufacturer | |
| Mfr. Part # | NOJB107M004RWJ |
| LCSC Part # | C2649583 |
| Package | CASE-B-3528-21(mm) |
| Customer # | |
| Description | 100uF 4V ±20% 1.4Ω@100kHz CASE-B-3528-21(mm) Niobium Oxide Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Niobium Oxide Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | CASE-B-3528-21(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532290000 |
| USHTS | 8532290040 |
| TARIC | 8532290000 |
| CAHTS | 8532290000 |
| BRHTS | 85322990 |
| INHTS | 85322990 |
| MXHTS | 8532.29.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4069 | $ 0.41 |
10+ | $ 0.3992 | $ 3.99 |
30+ | $ 0.393 | $ 11.79 |
100+ | $ 0.3868 | $ 38.68 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$