LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata GRM033R61E104ME14D product image
  • GRM033R61E104ME14D thumbnail 1
  • GRM033R61E104ME14D thumbnail 2
  • GRM033R61E104ME14D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

muRata GRM033R61E104ME14DRoHS

Manufacturer
MPN
GRM033R61E104ME14D
LCSC Part #
C2649557
Packaging
0201
Customer #
Key Attributes
CAP CER 100nF 25V X5R 0201
Datasheetpdf iconmuRata GRM033R61E104ME14D
In-Stock: 33,100
33,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0109$ 0.55
500+$ 0.0089$ 4.45
1,500+$ 0.0077$ 11.55
15,000+$ 0.007$ 105.00
30,000+$ 0.0064$ 192.00
45,000+$ 0.0061$ 274.50
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturermuRata
Packaging0201
Capacitance100nF
Temperature CoefficientX5R
Tolerance±20%
Voltage Rating25V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging15000
Sales UnitPiece