Honeywell HMC1501-TR
| Manufacturer | |
| MPN | HMC1501-TR |
| LCSC Part # | C2649500 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 0mm~8mm SOIC-8 Angle, Linear Position Measuring RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | Honeywell | |
| Packaging | SOIC-8 | |
| Linear Range | 0mm~8mm | |
| Features | - | |
| Voltage - Supply | 1V~25V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Honeywell HMC1501 and HMC1512 are miniature surface-mount sensors for linear, angular, or rotational displacement, designed specifically for magnetic saturation field sensing. The HMC1501 contains a single saturation-mode Wheatstone bridge sensing element that produces an output voltage based on the direction of magnetic flux passing through the sensor surface. The HMC1512 contains two co-located saturation-mode Wheatstone bridge elements, providing a wider range of angular displacement measurement. Both sensor types offer cost-effective, space-saving solutions for high-volume OEM designs. HMC15xx sensor applications include position sensing, rotational speed and angle detection, and non-contact precision positioning measurement systems. HMC15xx sensors employ Honeywell's anisotropic magnetoresistive (AMR) technology, offering advantages over Hall-effect-based magnetic sensors. They can resolve better than one-tenth of a degree or one-tenth of a millimeter, tolerate large variations in magnet-to-sensor air gap, and are insensitive to shock and vibration. Honeywell's magnetic sensors are among the most accurate and reliable position sensors in the industry. Honeywell continues to maintain product excellence and performance by introducing innovative solid-state magnetic sensor solutions. These products deliver high reliability, superior performance, and on-time delivery. Honeywell's magnetic sensors provide trusted, real-world solutions.
Features
- Wide angle range
- Effective linear range
- Absolute sensing
- Low cost
- Tape and reel packaging available
- Four-element Wheatstone bridge
- Surface mount sensor
- Low voltage operation (2.0V)
- HMC1501: angle range ±45°, resolution <0.07°
- HMC1512: angle range ±90°, resolution <0.05°
- Range >8mm when two sensors are mounted at both ends; additional range achievable with multiple sensor arrays
- Exact position known without indexing
- Designed for high-volume, cost-effective OEM applications
- High-volume OEM assembly
- Low-noise passive component design
- RoHS compliant, suitable for high-speed SMT assembly
- Suitable for battery-powered applications
Applications
Position sensing, rotational speed and angle detection, non-contact precision positioning measurement systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.3275 | $ 5.33 |
| 10+ | $ 4.561 | $ 45.61 |
| 30+ | $ 4.1069 | $ 123.21 |
| 100+ | $ 3.6466 | $ 364.66 |
| 500+ | $ 3.4342 | $ 1717.10 |
| 1,000+ | $ 3.3388 | $ 3338.80 |
Standard Packaging1000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

