TI LMV242LD/NOPB
| Manufacturer | |
| Mfr. Part # | LMV242LD/NOPB |
| LCSC Part # | C2649495 |
| Package | DFN-10-EP(3x3) |
| Customer # | |
| Key Attributes | Dual Output, Quad-Band GSM/GPRS Power Amplifier Controller |
| Description | 450MHz~2GHz 2.6V~5.5V DFN-10-EP(3x3) RF Power Controller ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Power Controller ICs | |
| Manufacturer | TI | |
| Package | DFN-10-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.4119 | $ 3.41 |
10+ | $ 2.9004 | $ 29.00 |
30+ | $ 2.5957 | $ 77.87 |
100+ | $ 2.2878 | $ 228.78 |
500+ | $ 2.1473 | $ 1073.65 |
1,000+ | $ 2.0826 | $ 2082.60 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$