YAGEO ZOR-12-R-52-0R
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | ZOR-12-R-52-0R |
| LCSC Part # | C2649452 |
| Package | Through Hole,D1.8xL3.3mm |
| Customer # | |
| Key Attributes | RES 0Ω 167mW Through Hole,D1.8xL3.3mm |
| Description | 0Ω 167mW Carbon Film Resistor Through Hole,D1.8xL3.3mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Through Hole,D1.8xL3.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,800 
2,800
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0192 | $ 0.96 |
500+ | $ 0.0151 | $ 7.55 |
1,500+ | $ 0.0128 | $ 19.20 |
5,000+ | $ 0.0115 | $ 57.50 |
25,000+ | $ 0.0103 | $ 257.50 |
50,000+ | $ 0.0097 | $ 485.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$