TI CD74HC299M96
| Manufacturer | |
| MPN | CD74HC299M96 |
| LCSC Part # | C2649412 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | 8-Bit Universal Shift Register; Three-State |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Logic Type | - | |
| Operating temperature | -55℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Series | 74HC | |
| Number of Elements | 8 | |
| Setup Time | 20ns | |
| Propagation Delay | 17ns |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Buffered Inputs
- Four Operating Modes: Shift Left, Shift Right, Load and Store
- Can be Cascaded for N-Bit Word Lengths
- I/O₀ - I/O₇ Bus Drive Capability and Three-State for Bus Oriented Applications
- Typical f_MAX = 50 MHz at V_CC = 5 V, C_L = 15 pF, T_A = 25 ℃
- Fanout (Over Temperature Range) - Standard Outputs: 10 LSTTL Loads; Bus Driver Outputs: 15 LSTTL Loads
- Wide Operating Temperature Range: -55 ℃ to 125 ℃
- Balanced Propagation Delay and Transition Times
- Significant Power Reduction Compared to LSTTL Logic ICs
- HC Types - 2V to 6V Operation - High Noise Immunity: N_IL = 30%, N_IH = 30% of V_CC at V_CC = 5 V
- HCT Types - 4.5V to 5.5V Operation - Direct LSTTL Input Logic Compatibility, V_IL = 0.8 V (Max), V_IH = 2 V (Min) - CMOS Input Compatibility, I ≤ 1 μA at VOL, VOH
Features
AI Translation
- Buffered Inputs
- Four Operating Modes: Shift Left, Shift Right, Load and Store
- Can be Cascaded for N-Bit Word Lengths
- I/O₀ - I/O₇ Bus Drive Capability and Three-State for Bus Oriented Applications
- Typical f_MAX = 50 MHz at V_CC = 5 V, C_L = 15 pF, T_A = 25 ℃
- Fanout (Over Temperature Range) - Standard Outputs: 10 LSTTL Loads; Bus Driver Outputs: 15 LSTTL Loads
- Wide Operating Temperature Range: -55 ℃ to 125 ℃
- Balanced Propagation Delay and Transition Times
- Significant Power Reduction Compared to LSTTL Logic ICs
- HC Types - 2V to 6V Operation - High Noise Immunity: N_IL = 30%, N_IH = 30% of V_CC at V_CC = 5 V
- HCT Types - 4.5V to 5.5V Operation - Direct LSTTL Input Logic Compatibility, V_IL = 0.8 V (Max), V_IH = 2 V (Min) - CMOS Input Compatibility, I ≤ 1 μA at VOL, VOH
In-Stock: 178
178 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5404 | $ 0.54 |
| 10+ | $ 0.5274 | $ 5.27 |
| 30+ | $ 0.5193 | $ 15.58 |
| 100+ | $ 0.5112 | $ 51.12 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Logic Type | - | |
| Operating temperature | -55℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Series | 74HC | |
| Number of Elements | 8 | |
| Setup Time | 20ns | |
| Propagation Delay | 17ns |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Buffered Inputs
- Four Operating Modes: Shift Left, Shift Right, Load and Store
- Can be Cascaded for N-Bit Word Lengths
- I/O₀ - I/O₇ Bus Drive Capability and Three-State for Bus Oriented Applications
- Typical f_MAX = 50 MHz at V_CC = 5 V, C_L = 15 pF, T_A = 25 ℃
- Fanout (Over Temperature Range) - Standard Outputs: 10 LSTTL Loads; Bus Driver Outputs: 15 LSTTL Loads
- Wide Operating Temperature Range: -55 ℃ to 125 ℃
- Balanced Propagation Delay and Transition Times
- Significant Power Reduction Compared to LSTTL Logic ICs
- HC Types - 2V to 6V Operation - High Noise Immunity: N_IL = 30%, N_IH = 30% of V_CC at V_CC = 5 V
- HCT Types - 4.5V to 5.5V Operation - Direct LSTTL Input Logic Compatibility, V_IL = 0.8 V (Max), V_IH = 2 V (Min) - CMOS Input Compatibility, I ≤ 1 μA at VOL, VOH
Features
AI Translation
- Buffered Inputs
- Four Operating Modes: Shift Left, Shift Right, Load and Store
- Can be Cascaded for N-Bit Word Lengths
- I/O₀ - I/O₇ Bus Drive Capability and Three-State for Bus Oriented Applications
- Typical f_MAX = 50 MHz at V_CC = 5 V, C_L = 15 pF, T_A = 25 ℃
- Fanout (Over Temperature Range) - Standard Outputs: 10 LSTTL Loads; Bus Driver Outputs: 15 LSTTL Loads
- Wide Operating Temperature Range: -55 ℃ to 125 ℃
- Balanced Propagation Delay and Transition Times
- Significant Power Reduction Compared to LSTTL Logic ICs
- HC Types - 2V to 6V Operation - High Noise Immunity: N_IL = 30%, N_IH = 30% of V_CC at V_CC = 5 V
- HCT Types - 4.5V to 5.5V Operation - Direct LSTTL Input Logic Compatibility, V_IL = 0.8 V (Max), V_IH = 2 V (Min) - CMOS Input Compatibility, I ≤ 1 μA at VOL, VOH
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



