TI SN74VMEH22501ADGGR
| Manufacturer | |
| Mfr. Part # | SN74VMEH22501ADGGR |
| LCSC Part # | C2649408 |
| Package | TSSOP-48-6.2mm |
| Customer # | |
| Key Attributes | 8-BIT UNIVERSAL BUS TRANSCEIVER AND TWO 1-BIT BUS TRANSCEIVERS WITH SPLIT LVTTL PORT, FEEDBACK PATH, AND 3-STATE OUTPUTS |
| Description | 3.15V~3.45V 64mA 9.3ns TSSOP-48-6.2mm Universal Bus Functions RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Universal Bus Functions | |
| Manufacturer | TI | |
| Package | TSSOP-48-6.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
6
6
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 9.7252 | $ 9.73 |
10+ | $ 8.6716 | $ 86.72 |
30+ | $ 7.9981 | $ 239.94 |
100+ | $ 7.3479 | $ 734.79 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$