AKM AK4558EN
| Manufacturer | |
| MPN | AK4558EN |
| LCSC Part # | C2649369 |
| Packaging | QFN-28-EP(5x5) |
| Customer # | |
| Key Attributes | 108dB 216kHz 32Bit △∑ CODEC with PLL |
| Description | Encoder/decoder Serial 8kHz~216kHz QFN-28-EP(5x5) CODECS RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/CODECS | |
| Manufacturer | AKM | |
| Packaging | QFN-28-EP(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
94
94
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 5.4107 | $ 5.41 |
10+ | $ 4.6167 | $ 46.17 |
30+ | $ 4.1338 | $ 124.01 |
100+ | $ 3.7303 | $ 373.03 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$