TI ADS7846N/2K5
| Manufacturer | |
| Mfr. Part # | ADS7846N/2K5 |
| LCSC Part # | C2649366 |
| Package | TSSOP-16 |
| Customer # | |
| Key Attributes | TOUCH SCREEN CONTROLLER |
| Description | 12 2.2V~5.25V SPI TSSOP-16 Touch Screen Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Touch Screen Controllers | |
| Manufacturer | TI | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
332 
332
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.456 | $ 3.46 |
10+ | $ 2.9321 | $ 29.32 |
30+ | $ 2.6197 | $ 78.59 |
100+ | $ 2.3056 | $ 230.56 |
500+ | $ 2.1604 | $ 1080.20 |
1,000+ | $ 2.0942 | $ 2094.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$